
FK18C0G1H821JN020 | |
|---|---|
DigiKey Part Number | 445-4782-ND |
Manufacturer | |
Manufacturer Product Number | FK18C0G1H821JN020 |
Description | CAP CER 820PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18C0G1H821JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G2A821JN020 | TDK | 970 | 445-4390-ND | $2.55000 | Upgrade |
| FK28C0G1H821JN000 | TDK | 500 | 445-FK28C0G1H821JN000-ND | $2.55000 | Similar |
| K821J10C0GF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K821J10C0GF53L2-ND | $0.59645 | Direct |
| K821J15C0GF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K821J15C0GF53L2-ND | $0.68813 | Direct |
| K821J15C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 11,944 | BC1024CT-ND | $3.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.48800 | $14.88 |
| 50 | $1.08360 | $54.18 |
| 100 | $0.95940 | $95.94 |
| 500 | $0.75144 | $375.72 |
| 1,000 | $0.68707 | $687.07 |
| 2,500 | $0.61934 | $1,548.35 |
| 5,000 | $0.57853 | $2,892.65 |

