Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

FK18C0G1H561JN020 | |
|---|---|
DigiKey Part Number | 445-FK18C0G1H561JN020-ND |
Manufacturer | |
Manufacturer Product Number | FK18C0G1H561JN020 |
Description | CAP CER 560PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18C0G1H561JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G2A561JN020 | TDK | 6,430 | 445-4388-ND | $2.55000 | Upgrade |
| FK18C0G2E561JN020 | TDK | 195 | 445-4402-ND | $2.55000 | Upgrade |
| FK28C0G1H561JN000 | TDK | 1,414 | 445-FK28C0G1H561JN000-ND | $2.55000 | Similar |
| K561J10C0GF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K561J10C0GF53L2-ND | $0.47963 | Direct |
| K561J15C0GF53L2 | Vishay Beyschlag/Draloric/BC Components | 17,276 | K561J15C0GF53L2-ND | $3.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.75144 | $375.72 |







