
FK18C0G1H020CN020 | |
|---|---|
DigiKey Part Number | 445-8376-ND |
Manufacturer | |
Manufacturer Product Number | FK18C0G1H020CN020 |
Description | CAP CER 2PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18C0G1H020CN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A020CNT00 | TDK | 298 | 445-181245-ND | $2.14000 | Upgrade |
| FK28C0G1H020CN000 | TDK | 104 | 445-FK28C0G1H020CN000-ND | $2.30000 | Similar |
| SR152A2R0CAA | KYOCERA AVX | 0 | SR152A2R0CAA-ND | $2.61929 | Upgrade |
| RDE5C1H2R0C0K1H03B | Murata Electronics | 784 | 490-8676-ND | $4.36000 | Similar |
| RDE5C1H2R0C0M1H03A | Murata Electronics | 0 | 490-9006-1-ND | $1.24926 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.33200 | $13.32 |
| 50 | $0.96360 | $48.18 |
| 100 | $0.85170 | $85.17 |
| 500 | $0.66248 | $331.24 |
| 1,000 | $0.60428 | $604.28 |
| 2,500 | $0.54282 | $1,357.05 |
| 5,000 | $0.50580 | $2,529.00 |

