Direct

FK16C0G1H104JN006 | |
|---|---|
DigiKey Part Number | FK16C0G1H104JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK16C0G1H104JN006 |
Description | CAP CER 0.1UF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16C0G1H104JN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16C0G1H104JNT06 | TDK | 3,816 | 445-173145-1-ND | $6.91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.23814 | $4,476.28 |


