
FK14X7S2A474KR020 | |
|---|---|
DigiKey Part Number | 445-8319-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7S2A474KR020 |
Description | CAP CER 0.47UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7S2A474KR020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.49100 | $24.91 |
| 50 | $1.86140 | $93.07 |
| 100 | $1.66900 | $166.90 |
| 500 | $1.34422 | $672.11 |
| 1,000 | $1.24383 | $1,243.83 |
| 2,500 | $1.13799 | $2,844.98 |
| 5,000 | $1.07420 | $5,371.00 |

