
FK14X7R1H334KN020 | |
|---|---|
DigiKey Part Number | 445-5312-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7R1H334KN020 |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R1H334KN020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.64400 | $16.44 |
| 50 | $1.20200 | $60.10 |
| 100 | $1.06720 | $106.72 |
| 500 | $0.84008 | $420.04 |
| 1,000 | $0.77011 | $770.11 |
| 2,500 | $0.69620 | $1,740.50 |
| 5,000 | $0.65169 | $3,258.45 |

