
FK11X7S2A335KR020 | |
|---|---|
DigiKey Part Number | 445-8274-ND |
Manufacturer | |
Manufacturer Product Number | FK11X7S2A335KR020 |
Description | CAP CER 3.3UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X7S2A335KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X7S2A335KRT00 | TDK | 0 | FG16X7S2A335KRT00-ND | $2.92372 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.57400 | $55.74 |
| 50 | $4.35240 | $217.62 |
| 100 | $3.97430 | $397.43 |
| 500 | $3.33628 | $1,668.14 |
| 1,000 | $3.13913 | $3,139.13 |
| 2,500 | $2.93083 | $7,327.07 |
| 5,000 | $2.80527 | $14,026.35 |

