Direct
Similar
Similar

FK11X7R2A155KR020 | |
|---|---|
DigiKey Part Number | 445-8267-ND |
Manufacturer | |
Manufacturer Product Number | FK11X7R2A155KR020 |
Description | CAP CER 1.5UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X7R2A155KR020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.99000 | $49.90 |
| 50 | $3.87400 | $193.70 |
| 100 | $3.52870 | $352.87 |
| 500 | $2.94642 | $1,473.21 |
| 1,000 | $2.76637 | $2,766.37 |
| 2,500 | $2.57626 | $6,440.65 |
| 5,000 | $2.46167 | $12,308.35 |




