22 µF ±20% 16V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK11X5R1C226MN020

DigiKey Part Number
445-8254-ND
Manufacturer
Manufacturer Product Number
FK11X5R1C226MN020
Description
CAP CER 22UF 16V X5R RADIAL
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK11X5R1C226MN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.71000$8.71
10$5.57400$55.74
50$4.35240$217.62
100$3.97430$397.43
500$3.33628$1,668.14
1,000$3.13913$3,139.13
2,500$2.93083$7,327.07
5,000$2.80527$14,026.35
Manufacturers Standard Package