
FK11X5R1C156MN020 | |
|---|---|
DigiKey Part Number | 445-FK11X5R1C156MN020-ND |
Manufacturer | |
Manufacturer Product Number | FK11X5R1C156MN020 |
Description | CAP CER 15UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 15 µF ±20% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X5R1C156MN020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.68600 | $46.86 |
| 50 | $3.62240 | $181.12 |
| 100 | $3.29440 | $329.44 |
| 500 | $2.74220 | $1,371.10 |
| 1,000 | $2.57136 | $2,571.36 |
| 2,500 | $2.39101 | $5,977.53 |
| 5,000 | $2.28230 | $11,411.50 |

