
FHV-5AN | |
|---|---|
DigiKey Part Number | 445-2245-ND |
Manufacturer | |
Manufacturer Product Number | FHV-5AN |
Description | CAP CER 2100PF 30KV Y5S DISK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2100 pF ±10% 30000V (30kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.890" Dia x 1.024" L (48.00mm x 26.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $628.29000 | $628.29 |
| 10 | $536.71600 | $5,367.16 |
| 50 | $500.05140 | $25,002.57 |
| 100 | $488.68840 | $48,868.84 |

