
FG28X7S2A473KRT06 | |
|---|---|
DigiKey Part Number | 445-180833-1-ND - Cut Tape (CT) 445-180833-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7S2A473KRT06 |
Description | CAP CER 0.047UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7S2A473KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66100 | $16.61 |
| 50 | $1.21520 | $60.76 |
| 100 | $1.07950 | $107.95 |
| 500 | $0.84862 | $424.31 |
| 1,000 | $0.77759 | $777.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69858 | $1,397.16 |
| 4,000 | $0.65188 | $2,607.52 |
| 6,000 | $0.62849 | $3,770.94 |
| 10,000 | $0.60259 | $6,025.90 |
| 14,000 | $0.58745 | $8,224.30 |
| 20,000 | $0.57288 | $11,457.60 |

