
FG28X7R1H332KNT06 | |
|---|---|
DigiKey Part Number | 445-173595-1-ND - Cut Tape (CT) 445-173595-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H332KNT06 |
Description | CAP CER 3300PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H332KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.14300 | $11.43 |
| 50 | $0.82220 | $41.11 |
| 100 | $0.72350 | $72.35 |
| 500 | $0.55726 | $278.63 |
| 1,000 | $0.50603 | $506.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.45071 | $901.42 |
| 4,000 | $0.41708 | $1,668.32 |
| 6,000 | $0.40024 | $2,401.44 |
| 10,000 | $0.38160 | $3,816.00 |
| 14,000 | $0.37071 | $5,189.94 |
| 20,000 | $0.36023 | $7,204.60 |

