
FG28X7R1H222KNT06 | |
|---|---|
DigiKey Part Number | 445-173592-1-ND - Cut Tape (CT) 445-173592-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H222KNT06 |
Description | CAP CER 2200PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H222KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.06100 | $10.61 |
| 50 | $0.75960 | $37.98 |
| 100 | $0.66680 | $66.68 |
| 500 | $0.51170 | $255.85 |
| 1,000 | $0.46377 | $463.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.41231 | $824.62 |
| 4,000 | $0.38086 | $1,523.44 |
| 6,000 | $0.36515 | $2,190.90 |
| 10,000 | $0.34772 | $3,477.20 |
| 14,000 | $0.33754 | $4,725.56 |
| 20,000 | $0.32775 | $6,555.00 |

