
FG28X7R1E684KRT06 | |
|---|---|
DigiKey Part Number | 445-173585-1-ND - Cut Tape (CT) 445-173585-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1E684KRT06 |
Description | CAP CER 0.68UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1E684KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.41400 | $14.14 |
| 50 | $1.02440 | $51.22 |
| 100 | $0.90520 | $90.52 |
| 500 | $0.70540 | $352.70 |
| 1,000 | $0.64391 | $643.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.57629 | $1,152.58 |
| 4,000 | $0.53584 | $2,143.36 |
| 6,000 | $0.51558 | $3,093.48 |
| 10,000 | $0.49315 | $4,931.50 |
| 14,000 | $0.48004 | $6,720.56 |
| 20,000 | $0.46743 | $9,348.60 |

