
FG28X7R1E105KRT06 | |
|---|---|
DigiKey Part Number | 445-173583-1-ND - Cut Tape (CT) 445-173583-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1E105KRT06 |
Description | CAP CER 1UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1E105KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.53700 | $15.37 |
| 50 | $1.12140 | $56.07 |
| 100 | $0.99400 | $99.40 |
| 500 | $0.77842 | $389.21 |
| 1,000 | $0.71190 | $711.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63848 | $1,276.96 |
| 4,000 | $0.59481 | $2,379.24 |
| 6,000 | $0.57294 | $3,437.64 |
| 10,000 | $0.54872 | $5,487.20 |
| 14,000 | $0.53456 | $7,483.84 |
| 20,000 | $0.52094 | $10,418.80 |

