Similar
Similar
Parametric Equivalent

FG28X5R1E106MRT00 | |
|---|---|
DigiKey Part Number | 445-181283-ND |
Manufacturer | |
Manufacturer Product Number | FG28X5R1E106MRT00 |
Description | CAP CER 10UF 25V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X5R1E106MRT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.28600 | $22.86 |
| 50 | $1.70520 | $85.26 |
| 100 | $1.52590 | $152.59 |
| 500 | $1.22304 | $611.52 |
| 1,000 | $1.12963 | $1,129.63 |
| 2,500 | $1.03108 | $2,577.70 |
| 5,000 | $0.97170 | $4,858.50 |


