
FG28C0G2E561JNT06 | |
|---|---|
DigiKey Part Number | 445-173570-1-ND - Cut Tape (CT) 445-173570-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E561JNT06 |
Description | CAP CER 560PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E561JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J561JNT06 | TDK | 9,611 | 445-173422-1-ND | $3.04000 | Upgrade |
| FA28C0G2E561JNU06 | TDK | 1,250 | 445-180764-1-ND | $3.37000 | Parametric Equivalent |
| FK28C0G2E561JN000 | TDK | 516 | 445-FK28C0G2E561JN000-ND | $2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66100 | $16.61 |
| 50 | $1.21520 | $60.76 |
| 100 | $1.07950 | $107.95 |
| 500 | $0.84862 | $424.31 |
| 1,000 | $0.77759 | $777.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69858 | $1,397.16 |
| 4,000 | $0.65188 | $2,607.52 |
| 6,000 | $0.62849 | $3,770.94 |
| 10,000 | $0.60259 | $6,025.90 |
| 14,000 | $0.58745 | $8,224.30 |
| 20,000 | $0.57288 | $11,457.60 |

