
FG28C0G2A681JNT00 | |
|---|---|
DigiKey Part Number | FG28C0G2A681JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A681JNT00 |
Description | CAP CER 680PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A681JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK28C0G2E681JN000 | TDK | 242 | 445-FK28C0G2E681JN000-ND | $2.55000 | Upgrade |
| FK26C0G2J681JN000 | TDK | 602 | 445-FK26C0G2J681JN000-ND | $3.70000 | Similar |
| FA28C0G2A681JNU00 | TDK | 696 | 445-181202-ND | $2.88000 | Parametric Equivalent |
| FG28C0G2A681JNT06 | TDK | 471 | 445-173553-1-ND | $2.47000 | Parametric Equivalent |
| FK28C0G2A681JN000 | TDK | 595 | 445-FK28C0G2A681JN000-ND | $2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.42200 | $14.22 |
| 50 | $1.03420 | $51.71 |
| 100 | $0.91510 | $91.51 |
| 500 | $0.71444 | $357.22 |
| 1,000 | $0.65262 | $652.62 |
| 2,500 | $0.58748 | $1,468.70 |
| 5,000 | $0.54824 | $2,741.20 |

