
FG28C0G2A391JNT06 | |
|---|---|
DigiKey Part Number | 445-173545-1-ND - Cut Tape (CT) 445-173545-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A391JNT06 |
Description | CAP CER 390PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A391JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J391JNT06 | TDK | 600 | 445-173418-1-ND | $2.96000 | Upgrade |
| FG28C0G2E391JNT06 | TDK | 5 | 445-173568-1-ND | $2.71000 | Upgrade |
| FA28C0G2A391JNU00 | TDK | 480 | 445-FA28C0G2A391JNU00-ND | $2.80000 | Parametric Equivalent |
| FK28C0G2A391JN000 | TDK | 168 | 445-FK28C0G2A391JN000-ND | $2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.41400 | $14.14 |
| 50 | $1.02440 | $51.22 |
| 100 | $0.90520 | $90.52 |
| 500 | $0.70540 | $352.70 |
| 1,000 | $0.64391 | $643.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.57629 | $1,152.58 |
| 4,000 | $0.53584 | $2,143.36 |
| 6,000 | $0.51558 | $3,093.48 |
| 10,000 | $0.49315 | $4,931.50 |
| 14,000 | $0.48004 | $6,720.56 |
| 20,000 | $0.46743 | $9,348.60 |

