
FG28C0G2A332JNT00 | |
|---|---|
DigiKey Part Number | 445-FG28C0G2A332JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A332JNT00 |
Description | CAP CER 3300PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A332JNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.61100 | $16.11 |
| 50 | $1.18060 | $59.03 |
| 100 | $1.04820 | $104.82 |
| 500 | $0.82446 | $412.23 |
| 1,000 | $0.75539 | $755.39 |
| 2,500 | $0.68255 | $1,706.38 |
| 5,000 | $0.63868 | $3,193.40 |

