2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A272JNT06

DigiKey Part Number
445-173539-1-ND - Cut Tape (CT)
445-173539-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A272JNT06
Description
CAP CER 2700PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A272JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2J272JNT06TDK1,726445-173415-1-ND$4.19000Upgrade
In-Stock: 1,914
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.66100$16.61
50$1.21520$60.76
100$1.07950$107.95
500$0.84862$424.31
1,000$0.77759$777.59
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.69858$1,397.16
4,000$0.65188$2,607.52
6,000$0.62849$3,770.94
10,000$0.60259$6,025.90
14,000$0.58745$8,224.30
20,000$0.57288$11,457.60
Manufacturers Standard Package