220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A221JNT06

DigiKey Part Number
445-173535-1-ND - Cut Tape (CT)
445-173535-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A221JNT06
Description
CAP CER 220PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A221JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2J221JNT06TDK338445-173413-1-ND$2.88000Upgrade
FG28C0G2E221JNT06TDK103445-173565-1-ND$2.55000Upgrade
FA28C0G2A221JNU00TDK360445-181199-ND$2.71000Parametric Equivalent
FA28C0G2A221JNU06TDK2,290445-181724-1-ND$2.80000Parametric Equivalent
FG28C0G2A221JNT00TDK379445-FG28C0G2A221JNT00-ND$2.22000Parametric Equivalent
In-Stock: 1,881
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.35700$13.57
50$0.98500$49.25
100$0.87070$87.07
500$0.67696$338.48
1,000$0.61735$617.35
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.55204$1,104.08
4,000$0.51288$2,051.52
6,000$0.49326$2,959.56
10,000$0.47154$4,715.40
14,000$0.45885$6,423.90
20,000$0.44664$8,932.80
Manufacturers Standard Package