180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A181JNT06

DigiKey Part Number
445-173531-1-ND - Cut Tape (CT)
445-173531-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A181JNT06
Description
CAP CER 180PF 100V C0G RADIAL
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A181JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.33200$13.32
50$0.96520$48.26
100$0.85170$85.17
500$0.66184$330.92
1,000$0.60321$603.21
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.53917$1,078.34
4,000$0.50067$2,002.68
6,000$0.48141$2,888.46
10,000$0.46008$4,600.80
14,000$0.44760$6,266.40
20,000$0.43560$8,712.00
Manufacturers Standard Package