
FG28C0G2A080DNT06 | |
|---|---|
DigiKey Part Number | 445-173520-1-ND - Cut Tape (CT) 445-173520-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A080DNT06 |
Description | CAP CER 8PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A080DNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.28300 | $12.83 |
| 50 | $0.92580 | $46.29 |
| 100 | $0.81640 | $81.64 |
| 500 | $0.63290 | $316.45 |
| 1,000 | $0.57633 | $576.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.51471 | $1,029.42 |
| 4,000 | $0.47755 | $1,910.20 |
| 6,000 | $0.45894 | $2,753.64 |
| 10,000 | $0.43833 | $4,383.30 |
| 14,000 | $0.42629 | $5,968.06 |
| 20,000 | $0.41471 | $8,294.20 |

