
FG28C0G1H471JNT06 | |
|---|---|
DigiKey Part Number | 445-173500-1-ND - Cut Tape (CT) 445-173500-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H471JNT06 |
Description | CAP CER 470PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H471JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.14300 | $11.43 |
| 50 | $0.82220 | $41.11 |
| 100 | $0.72350 | $72.35 |
| 500 | $0.55726 | $278.63 |
| 1,000 | $0.50603 | $506.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.45071 | $901.42 |
| 4,000 | $0.41708 | $1,668.32 |
| 6,000 | $0.40024 | $2,401.44 |
| 10,000 | $0.38160 | $3,816.00 |
| 14,000 | $0.37071 | $5,189.94 |
| 20,000 | $0.36023 | $7,204.60 |

