39 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G1H390JNT06

DigiKey Part Number
445-173495-1-ND - Cut Tape (CT)
445-173495-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G1H390JNT06
Description
CAP CER 39PF 50V C0G RADIAL
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G1H390JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G1H390JNT00TDK95445-181266-ND$1.81000Parametric Equivalent
In-Stock: 1,808
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.06100$10.61
50$0.75960$37.98
100$0.66680$66.68
500$0.51170$255.85
1,000$0.46377$463.77
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.41231$824.62
4,000$0.38086$1,523.44
6,000$0.36515$2,190.90
10,000$0.34772$3,477.20
14,000$0.33754$4,725.56
20,000$0.32775$6,555.00
Manufacturers Standard Package