
FG28C0G1H330JNT06 | |
|---|---|
DigiKey Part Number | 445-173492-1-ND - Cut Tape (CT) 445-173492-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H330JNT06 |
Description | CAP CER 33PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H330JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.06100 | $10.61 |
| 50 | $0.75960 | $37.98 |
| 100 | $0.66680 | $66.68 |
| 500 | $0.51170 | $255.85 |
| 1,000 | $0.46377 | $463.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.41231 | $824.62 |
| 4,000 | $0.38086 | $1,523.44 |
| 6,000 | $0.36515 | $2,190.90 |
| 10,000 | $0.34772 | $3,477.20 |
| 14,000 | $0.33754 | $4,725.56 |
| 20,000 | $0.32775 | $6,555.00 |

