
FG28C0G1H330JNT00 | |
|---|---|
DigiKey Part Number | 445-FG28C0G1H330JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H330JNT00 |
Description | CAP CER 33PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H330JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A330JNT00 | TDK | 0 | FG28C0G2A330JNT00-ND | $2.14000 | Upgrade |
| FA28C0G1H330JNU00 | TDK | 622 | 445-181186-ND | $2.14000 | Parametric Equivalent |
| FA28C0G1H330JNU06 | TDK | 6,018 | 445-180719-1-ND | $2.22000 | Parametric Equivalent |
| FG28C0G1H330JNT06 | TDK | 1,896 | 445-173492-1-ND | $1.81000 | Parametric Equivalent |
| FK28C0G1H330JN000 | TDK | 2,955 | 445-FK28C0G1H330JN000-ND | $2.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73820 | $36.91 |
| 100 | $0.64790 | $64.79 |
| 500 | $0.49708 | $248.54 |
| 1,000 | $0.45054 | $450.54 |
| 2,500 | $0.40150 | $1,003.75 |
| 5,000 | $0.37199 | $1,859.95 |

