
FG28C0G1H222JNT06 | |
|---|---|
DigiKey Part Number | 445-173487-1-ND - Cut Tape (CT) 445-173487-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H222JNT06 |
Description | CAP CER 2200PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H222JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.35700 | $13.57 |
| 50 | $0.98500 | $49.25 |
| 100 | $0.87070 | $87.07 |
| 500 | $0.67696 | $338.48 |
| 1,000 | $0.61735 | $617.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55204 | $1,104.08 |
| 4,000 | $0.51288 | $2,051.52 |
| 6,000 | $0.49326 | $2,959.56 |
| 10,000 | $0.47154 | $4,715.40 |
| 14,000 | $0.45885 | $6,423.90 |
| 20,000 | $0.44664 | $8,932.80 |

