
FG28C0G1H121JNT06 | |
|---|---|
DigiKey Part Number | 445-173476-1-ND - Cut Tape (CT) 445-173476-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H121JNT06 |
Description | CAP CER 120PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H121JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.78100 | $39.05 |
| 100 | $0.68650 | $68.65 |
| 500 | $0.52750 | $263.75 |
| 1,000 | $0.47849 | $478.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.42563 | $851.26 |
| 4,000 | $0.39344 | $1,573.76 |
| 6,000 | $0.37733 | $2,263.98 |
| 10,000 | $0.35949 | $3,594.90 |
| 14,000 | $0.34905 | $4,886.70 |
| 20,000 | $0.33902 | $6,780.40 |

