
FG26X7R2J223KNT06 | |
|---|---|
DigiKey Part Number | 445-173455-1-ND - Cut Tape (CT) 445-173455-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R2J223KNT06 |
Description | CAP CER 0.022UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2J223KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.57300 | $25.73 |
| 50 | $1.92720 | $96.36 |
| 100 | $1.72730 | $172.73 |
| 500 | $1.39124 | $695.62 |
| 1,000 | $1.28757 | $1,287.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.16791 | $2,335.82 |
| 4,000 | $1.09969 | $4,398.76 |
| 6,000 | $1.06555 | $6,393.30 |
| 10,000 | $1.02770 | $10,277.00 |
| 14,000 | $1.00557 | $14,077.98 |
| 20,000 | $0.98429 | $19,685.80 |

