
FG26X7R2J223KNT00 | |
|---|---|
DigiKey Part Number | 445-FG26X7R2J223KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26X7R2J223KNT00 |
Description | CAP CER 0.022UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2J223KNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.49900 | $24.99 |
| 50 | $1.87120 | $93.56 |
| 100 | $1.67800 | $167.80 |
| 500 | $1.35162 | $675.81 |
| 1,000 | $1.25074 | $1,250.74 |
| 2,500 | $1.14446 | $2,861.15 |
| 5,000 | $1.08042 | $5,402.10 |

