2200 pF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7R2J222KNT06

DigiKey Part Number
445-180830-1-ND - Cut Tape (CT)
445-180830-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26X7R2J222KNT06
Description
CAP CER 2200PF 630V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7R2J222KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,838
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.12900$21.29
50$1.58020$79.01
100$1.41080$141.08
500$1.12470$562.35
1,000$1.03648$1,036.48
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.93635$1,872.70
4,000$0.87837$3,513.48
6,000$0.84932$5,095.92
10,000$0.81714$8,171.40
14,000$0.79833$11,176.62
20,000$0.78023$15,604.60
Manufacturers Standard Package