0.68 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7R2A684KNT06

DigiKey Part Number
445-173448-1-ND - Cut Tape (CT)
445-173448-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26X7R2A684KNT06
Description
CAP CER 0.68UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7R2A684KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.76000$5.76
10$3.60100$36.01
50$2.74260$137.13
100$2.47800$247.80
500$2.03170$1,015.85
1,000$1.89390$1,893.90
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.72960$3,459.20
4,000$1.63896$6,555.84
6,000$1.59353$9,561.18
10,000$1.54319$15,431.90
14,000$1.51377$21,192.78
20,000$1.48546$29,709.20
Manufacturers Standard Package