0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7R2A334KNT06

DigiKey Part Number
445-173446-1-ND - Cut Tape (CT)
445-173446-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26X7R2A334KNT06
Description
CAP CER 0.33UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7R2A334KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.99300$29.93
50$2.25920$112.96
100$2.03320$203.32
500$1.65120$825.60
1,000$1.53315$1,533.15
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.39499$2,789.98
4,000$1.31739$5,269.56
6,000$1.27853$7,671.18
10,000$1.23545$12,354.50
14,000$1.21026$16,943.64
20,000$1.18603$23,720.60
Manufacturers Standard Package