0.15 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7R2A154KNT06

DigiKey Part Number
445-173444-1-ND - Cut Tape (CT)
445-173444-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26X7R2A154KNT06
Description
CAP CER 0.15UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7R2A154KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.57300$25.73
50$1.92720$96.36
100$1.72730$172.73
500$1.39124$695.62
1,000$1.28757$1,287.57
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.16791$2,335.82
4,000$1.09969$4,398.76
6,000$1.06555$6,393.30
10,000$1.02770$10,277.00
14,000$1.00557$14,077.98
20,000$0.98429$19,685.80
Manufacturers Standard Package