
FG26X7R2A105KNT06 | |
|---|---|
DigiKey Part Number | 445-173443-1-ND - Cut Tape (CT) 445-173443-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R2A105KNT06 |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2A105KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.98700 | $39.87 |
| 50 | $3.05520 | $152.76 |
| 100 | $2.76650 | $276.65 |
| 500 | $2.28064 | $1,140.32 |
| 1,000 | $2.13052 | $2,130.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.94957 | $3,899.14 |
| 4,000 | $1.85074 | $7,402.96 |
| 6,000 | $1.80124 | $10,807.44 |
| 10,000 | $1.74638 | $17,463.80 |
| 14,000 | $1.71430 | $24,000.20 |
| 20,000 | $1.68345 | $33,669.00 |

