
FG26X7R1H475KRT06 | |
|---|---|
DigiKey Part Number | 445-173442-1-ND - Cut Tape (CT) 445-173442-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R1H475KRT06 |
Description | CAP CER 4.7UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R1H475KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.74400 | $47.44 |
| 50 | $3.66360 | $183.18 |
| 100 | $3.33050 | $333.05 |
| 500 | $2.76998 | $1,384.99 |
| 1,000 | $2.59660 | $2,596.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.38374 | $4,767.48 |
| 4,000 | $2.26961 | $9,078.44 |
| 6,000 | $2.21245 | $13,274.70 |
| 10,000 | $2.14908 | $21,490.80 |
| 14,000 | $2.11204 | $29,568.56 |
| 20,000 | $2.07640 | $41,528.00 |

