
FG26X7R1E685KRT06 | |
|---|---|
DigiKey Part Number | 445-173439-1-ND - Cut Tape (CT) 445-173439-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R1E685KRT06 |
Description | CAP CER 6.8UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R1E685KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.79800 | $37.98 |
| 50 | $2.89900 | $144.95 |
| 100 | $2.62270 | $262.27 |
| 500 | $2.15666 | $1,078.33 |
| 1,000 | $2.01254 | $2,012.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.83985 | $3,679.70 |
| 4,000 | $1.74508 | $6,980.32 |
| 6,000 | $1.69759 | $10,185.54 |
| 10,000 | $1.64497 | $16,449.70 |
| 14,000 | $1.61420 | $22,598.80 |
| 20,000 | $1.58460 | $31,692.00 |

