10 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7R1E106KRT06

DigiKey Part Number
445-173437-1-ND - Cut Tape (CT)
445-173437-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26X7R1E106KRT06
Description
CAP CER 10UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7R1E106KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,132
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.33000$6.33
10$3.98700$39.87
50$3.05520$152.76
100$2.76650$276.65
500$2.28064$1,140.32
1,000$2.13052$2,130.52
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.94957$3,899.14
4,000$1.85074$7,402.96
6,000$1.80124$10,807.44
10,000$1.74638$17,463.80
14,000$1.71430$24,000.20
20,000$1.68345$33,669.00
Manufacturers Standard Package