33 µF ±20% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X5R1E336MRT06

DigiKey Part Number
445-173432-1-ND - Cut Tape (CT)
445-173432-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26X5R1E336MRT06
Description
CAP CER 33UF 25V X5R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF ±20% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X5R1E336MRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26X5R1E336MRT00TDK318445-FG26X5R1E336MRT00-ND$8.55000Parametric Equivalent
In-Stock: 1,514
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.80000$8.80
10$5.64000$56.40
50$4.39860$219.93
100$4.01540$401.54
500$3.36770$1,683.85
1,000$3.16758$3,167.58
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.91699$5,833.98
4,000$2.78526$11,141.04
6,000$2.71925$16,315.50
10,000$2.64609$26,460.90
14,000$2.60331$36,446.34
20,000$2.56215$51,243.00
Manufacturers Standard Package