
FG26C0G2J822JNT06 | |
|---|---|
DigiKey Part Number | 445-173427-1-ND - Cut Tape (CT) 445-173427-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J822JNT06 |
Description | CAP CER 8200PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J822JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J822JNU06 | TDK | 2,018 | 445-174259-1-ND | $8.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.17700 | $41.77 |
| 50 | $3.20800 | $160.40 |
| 100 | $2.90960 | $290.96 |
| 500 | $2.40396 | $1,201.98 |
| 1,000 | $2.24784 | $2,247.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.05875 | $4,117.50 |
| 4,000 | $1.95600 | $7,824.00 |
| 6,000 | $1.90453 | $11,427.18 |
| 10,000 | $1.84748 | $18,474.80 |
| 14,000 | $1.81412 | $25,397.68 |
| 20,000 | $1.78203 | $35,640.60 |

