8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2J822JNT06

DigiKey Part Number
445-173427-1-ND - Cut Tape (CT)
445-173427-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26C0G2J822JNT06
Description
CAP CER 8200PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2J822JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J822JNU06TDK2,018445-174259-1-ND$8.06000Parametric Equivalent
In-Stock: 1,112
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.17700$41.77
50$3.20800$160.40
100$2.90960$290.96
500$2.40396$1,201.98
1,000$2.24784$2,247.84
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.05875$4,117.50
4,000$1.95600$7,824.00
6,000$1.90453$11,427.18
10,000$1.84748$18,474.80
14,000$1.81412$25,397.68
20,000$1.78203$35,640.60
Manufacturers Standard Package