
FG26C0G2J561JNT06 | |
|---|---|
DigiKey Part Number | 445-173422-1-ND - Cut Tape (CT) 445-173422-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J561JNT06 |
Description | CAP CER 560PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J561JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.83300 | $18.33 |
| 50 | $1.34660 | $67.33 |
| 100 | $1.19710 | $119.71 |
| 500 | $0.94678 | $473.39 |
| 1,000 | $0.86942 | $869.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78281 | $1,565.62 |
| 4,000 | $0.73200 | $2,928.00 |
| 6,000 | $0.70657 | $4,239.42 |
| 10,000 | $0.67837 | $6,783.70 |
| 14,000 | $0.66189 | $9,266.46 |
| 20,000 | $0.64604 | $12,920.80 |

