
FG26C0G2J561JNT00 | |
|---|---|
DigiKey Part Number | 445-FG26C0G2J561JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J561JNT00 |
Description | CAP CER 560PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J561JNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.77600 | $17.76 |
| 50 | $1.30720 | $65.36 |
| 100 | $1.16330 | $116.33 |
| 500 | $0.91966 | $459.83 |
| 1,000 | $0.84459 | $844.59 |
| 2,500 | $0.76536 | $1,913.40 |
| 5,000 | $0.71765 | $3,588.25 |

