
FG26C0G2J332JNT00 | |
|---|---|
DigiKey Part Number | 445-FG26C0G2J332JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J332JNT00 |
Description | CAP CER 3300PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J332JNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.70500 | $27.05 |
| 50 | $2.03400 | $101.70 |
| 100 | $1.82760 | $182.76 |
| 500 | $1.47840 | $739.20 |
| 1,000 | $1.37061 | $1,370.61 |
| 2,500 | $1.25684 | $3,142.10 |
| 5,000 | $1.18830 | $5,941.50 |

