
FG26C0G2J271JNT06 | |
|---|---|
DigiKey Part Number | 445-173414-1-ND - Cut Tape (CT) 445-173414-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J271JNT06 |
Description | CAP CER 270PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 270 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J271JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.73500 | $17.35 |
| 50 | $1.27100 | $63.55 |
| 100 | $1.12960 | $112.96 |
| 500 | $0.89072 | $445.36 |
| 1,000 | $0.81689 | $816.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.73463 | $1,469.26 |
| 4,000 | $0.68615 | $2,744.60 |
| 6,000 | $0.66187 | $3,971.22 |
| 10,000 | $0.63497 | $6,349.70 |
| 14,000 | $0.61926 | $8,669.64 |
| 20,000 | $0.60413 | $12,082.60 |

