220 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2J221JNT06

DigiKey Part Number
445-173413-1-ND - Cut Tape (CT)
445-173413-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26C0G2J221JNT06
Description
CAP CER 220PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2J221JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J221JNU00TDK333445-181155-ND$3.29000Parametric Equivalent
FA26C0G2J221JNU06TDK3,758445-180665-1-ND$3.45000Parametric Equivalent
FG26C0G2J221JNT00TDK1,630FG26C0G2J221JNT00-ND$2.80000Parametric Equivalent
FK26C0G2J221JN000TDK149445-FK26C0G2J221JN000-ND$3.21000Parametric Equivalent
In-Stock: 338
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.68500$16.85
50$1.23480$61.74
100$1.09670$109.67
500$0.86326$431.63
1,000$0.79124$791.24
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.71108$1,422.16
4,000$0.66376$2,655.04
6,000$0.64007$3,840.42
10,000$0.61382$6,138.20
14,000$0.59847$8,378.58
20,000$0.58371$11,674.20
Manufacturers Standard Package