Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG26C0G2J182JNT06 | |
|---|---|
DigiKey Part Number | 445-173412-1-ND - Cut Tape (CT) 445-173412-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J182JNT06 |
Description | CAP CER 1800PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J182JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J182JNU00 | TDK | 2,615 | 445-181154-ND | $4.36000 | Parametric Equivalent |
| FA26C0G2J182JNU06 | TDK | 0 | FA26C0G2J182JNU06-ND | $1.25316 | Parametric Equivalent |
| FG26C0G2J182JNT00 | TDK | 0 | FG26C0G2J182JNT00-ND | $1.15874 | Parametric Equivalent |
| FK26C0G2J182JN000 | TDK | 495 | 445-FK26C0G2J182JN000-ND | $3.70000 | Parametric Equivalent |
| FK26C0G2J182JN006 | TDK | 0 | FK26C0G2J182JN006-ND | $1.01412 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.24400 | $22.44 |
| 50 | $1.66900 | $83.45 |
| 100 | $1.49220 | $149.22 |
| 500 | $1.19294 | $596.47 |
| 1,000 | $1.10061 | $1,100.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.99542 | $1,990.84 |
| 4,000 | $0.93474 | $3,738.96 |
| 6,000 | $0.90437 | $5,426.22 |
| 10,000 | $0.87070 | $8,707.00 |
| 14,000 | $0.85103 | $11,914.42 |
| 20,000 | $0.83210 | $16,642.00 |





